


112494 | |
|---|---|
DigiKey Part Number | 112494-ND |
Manufacturer | |
Manufacturer Product Number | 112494 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112494 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Board Lock | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,03000 Kč | 161,03 Kč |
| 10 | 136,84600 Kč | 1 368,46 Kč |
| 25 | 128,26200 Kč | 3 206,55 Kč |
| 50 | 122,14060 Kč | 6 107,03 Kč |
| 100 | 116,30970 Kč | 11 630,97 Kč |
| 300 | 107,63637 Kč | 32 290,91 Kč |
| 500 | 103,82870 Kč | 51 914,35 Kč |
| 1 000 | 98,87774 Kč | 98 877,74 Kč |
| Unit Price without VAT: | 161,03000 Kč |
|---|---|
| Unit Price with VAT: | 194,84630 Kč |










