
112456 | |
|---|---|
DigiKey Part Number | ACX2094-ND |
Manufacturer | |
Manufacturer Product Number | 112456 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket (2) | |
Impedance | 75 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 2 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,39000 Kč | 397,39 Kč |
| 10 | 337,80600 Kč | 3 378,06 Kč |
| 25 | 316,64240 Kč | 7 916,06 Kč |
| 50 | 301,53300 Kč | 15 076,65 Kč |
| 100 | 287,14780 Kč | 28 714,78 Kč |
| 250 | 269,18468 Kč | 67 296,17 Kč |
| 500 | 256,35030 Kč | 128 175,15 Kč |
| Unit Price without VAT: | 397,39000 Kč |
|---|---|
| Unit Price with VAT: | 480,84190 Kč |











