


112291 | |
|---|---|
DigiKey Part Number | ARF3476-ND |
Manufacturer | |
Manufacturer Product Number | 112291 |
Description | CONN BNC RCPT STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 137,66300 Kč | 1 376,63 Kč |
| 25 | 129,02840 Kč | 3 225,71 Kč |
| 50 | 122,86760 Kč | 6 143,38 Kč |
| 100 | 117,00300 Kč | 11 700,30 Kč |
| 300 | 108,27760 Kč | 32 483,28 Kč |
| 500 | 104,44742 Kč | 52 223,71 Kč |
| 1 000 | 99,46690 Kč | 99 466,90 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |










