
112205 | |
|---|---|
DigiKey Part Number | ACX2257-ND |
Manufacturer | |
Manufacturer Product Number | 112205 |
Description | CONN BNC JACK STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,13000 Kč | 259,13 Kč |
| 10 | 220,27700 Kč | 2 202,77 Kč |
| 25 | 206,48360 Kč | 5 162,09 Kč |
| 50 | 196,62680 Kč | 9 831,34 Kč |
| 100 | 174,72830 Kč | 17 472,83 Kč |
| 300 | 171,45590 Kč | 51 436,77 Kč |
| 500 | 167,15576 Kč | 83 577,88 Kč |
| 1 000 | 159,18807 Kč | 159 188,07 Kč |
| Unit Price without VAT: | 259,13000 Kč |
|---|---|
| Unit Price with VAT: | 313,54730 Kč |









