
112165 | |
|---|---|
DigiKey Part Number | ACX2097-ND |
Manufacturer | |
Manufacturer Product Number | 112165 |
Description | CONN BNC PLUG R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 144,63400 Kč | 1 446,34 Kč |
| 25 | 135,57160 Kč | 3 389,29 Kč |
| 50 | 129,09580 Kč | 6 454,79 Kč |
| 100 | 122,93070 Kč | 12 293,07 Kč |
| 300 | 113,76577 Kč | 34 129,73 Kč |
| 500 | 109,74100 Kč | 54 870,50 Kč |
| 1 000 | 104,50852 Kč | 104 508,52 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |







