
115104-15-06.00 | |
|---|---|
DigiKey Part Number | ARF3279-ND |
Manufacturer | |
Manufacturer Product Number | 115104-15-06.00 |
Description | COAX CABLE BNC TO BNC 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 6.000" (152.40mm) |
Part Status Active | Cable Type RG-59 |
Style BNC to BNC | Cable Impedance 75 Ohms |
1st Connector BNC Plug, Right Angle | Overall Impedance 75 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 030,58000 Kč | 1 030,58 Kč |
| 10 | 876,03700 Kč | 8 760,37 Kč |
| 25 | 821,20640 Kč | 20 530,16 Kč |
| 50 | 782,03700 Kč | 39 101,85 Kč |
| 100 | 744,75500 Kč | 74 475,50 Kč |
| 250 | 698,18936 Kč | 174 547,34 Kč |
| Unit Price without VAT: | 1 030,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 247,00180 Kč |

