
095FPZFPZSHM500 | |
|---|---|
DigiKey Part Number | 115-095FPZFPZSHM500-ND |
Manufacturer | |
Manufacturer Product Number | 095FPZFPZSHM500 |
Description | COAX CBL FAKRA TO FAKRA 16.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra II (Gen 2.0) Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded, Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,01000 Kč | 787,01 Kč |
| 10 | 668,84900 Kč | 6 688,49 Kč |
| 25 | 626,97520 Kč | 15 674,38 Kč |
| 50 | 597,06560 Kč | 29 853,28 Kč |
| 100 | 568,59430 Kč | 56 859,43 Kč |
| 250 | 533,04096 Kč | 133 260,24 Kč |
| Unit Price without VAT: | 787,01000 Kč |
|---|---|
| Unit Price with VAT: | 952,28210 Kč |


