Cable Assembly Coaxial Fakra to Fakra RG-174 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095FPZFJZSHM500

DigiKey Part Number
115-095FPZFJZSHM500-ND
Manufacturer
Manufacturer Product Number
095FPZFJZSHM500
Description
COAX CBL FAKRA TO FAKRA 16.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RG-174 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
Fakra to Fakra
1st Connector
Fakra III (Gen 3.0) Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra II (Gen 2.0) Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
196.9" (5.0m) 16.4'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded, Z Code
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1624,90000 Kč624,90 Kč
10531,08100 Kč5 310,81 Kč
25497,82880 Kč12 445,72 Kč
50474,07600 Kč23 703,80 Kč
100451,46330 Kč45 146,33 Kč
250423,23064 Kč105 807,66 Kč
500403,06122 Kč201 530,61 Kč
Manufacturers Standard Package
Unit Price without VAT:624,90000 Kč
Unit Price with VAT:756,12900 Kč