
095FJZFPZAG-024 | |
|---|---|
DigiKey Part Number | 115-095FJZFPZAG-024-ND |
Manufacturer | |
Manufacturer Product Number | 095FJZFPZAG-024 |
Description | COAX CBL FAKRA TO FAKRA 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Gen 3.5 Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,97000 Kč | 680,97 Kč |
| 10 | 578,81000 Kč | 5 788,10 Kč |
| 25 | 542,56320 Kč | 13 564,08 Kč |
| 50 | 516,68520 Kč | 25 834,26 Kč |
| 100 | 492,04190 Kč | 49 204,19 Kč |
| 250 | 461,27316 Kč | 115 318,29 Kč |
| Unit Price without VAT: | 680,97000 Kč |
|---|---|
| Unit Price with VAT: | 823,97370 Kč |




