
095-902-589M300 | |
|---|---|
DigiKey Part Number | 115-095-902-589M300-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-589M300 |
Description | COAX CBL SMA TO SMA 9.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 100A 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | LMR 100A | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 958,14000 Kč | 958,14 Kč |
| 10 | 814,34400 Kč | 8 143,44 Kč |
| 25 | 763,38640 Kč | 19 084,66 Kč |
| 50 | 726,97180 Kč | 36 348,59 Kč |
| 100 | 692,30830 Kč | 69 230,83 Kč |
| 250 | 649,02468 Kč | 162 256,17 Kč |
| Unit Price without VAT: | 958,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 159,34940 Kč |



