Cable Assembly Coaxial SMA to SMA LMR 100A 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-589M200

DigiKey Part Number
115-095-902-589M200-ND
Manufacturer
Manufacturer Product Number
095-902-589M200
Description
COAX CBL SMA TO SMA 6.6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 100A 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
LMR 100A
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1838,03000 Kč838,03 Kč
10712,18900 Kč7 121,89 Kč
25667,61880 Kč16 690,47 Kč
50635,76480 Kč31 788,24 Kč
100605,45210 Kč60 545,21 Kč
250567,59356 Kč141 898,39 Kč
Manufacturers Standard Package
Unit Price without VAT:838,03000 Kč
Unit Price with VAT:1 014,01630 Kč