
095-902-581-008 | |
|---|---|
DigiKey Part Number | 115-095-902-581-008-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-581-008 |
Description | COAX CABLE SMA TO SMP 8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 214,10000 Kč | 1 214,10 Kč |
| 10 | 1 031,96800 Kč | 10 319,68 Kč |
| 25 | 967,38640 Kč | 24 184,66 Kč |
| 50 | 921,24940 Kč | 46 062,47 Kč |
| 100 | 877,33630 Kč | 87 733,63 Kč |
| 250 | 830,47092 Kč | 207 617,73 Kč |
| Unit Price without VAT: | 1 214,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 469,06100 Kč |






