Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-568-100

DigiKey Part Number
115-095-902-568-100-ND
Manufacturer
Manufacturer Product Number
095-902-568-100
Description
COAX CBL U.FL, AMC TO SMA 3.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1617,34000 Kč617,34 Kč
10524,71900 Kč5 247,19 Kč
25491,87400 Kč12 296,85 Kč
50468,40240 Kč23 420,12 Kč
100446,06260 Kč44 606,26 Kč
250418,17096 Kč104 542,74 Kč
500398,23966 Kč199 119,83 Kč
Manufacturers Standard Package
Unit Price without VAT:617,34000 Kč
Unit Price with VAT:746,98140 Kč