
095-902-526-024 | |
|---|---|
DigiKey Part Number | 115-095-902-526-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-526-024 |
Description | COAX CBL SMA TO N-TYPE 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,26000 Kč | 670,26 Kč |
| 10 | 569,65500 Kč | 5 696,55 Kč |
| 25 | 534,00440 Kč | 13 350,11 Kč |
| 50 | 508,52540 Kč | 25 426,27 Kč |
| 100 | 484,27060 Kč | 48 427,06 Kč |
| 250 | 453,98852 Kč | 113 497,13 Kč |
| Unit Price without VAT: | 670,26000 Kč |
|---|---|
| Unit Price with VAT: | 811,01460 Kč |




