
095-902-514-048 | |
|---|---|
DigiKey Part Number | 115-095-902-514-048-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-514-048 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,34000 Kč | 617,34 Kč |
| 10 | 524,71900 Kč | 5 247,19 Kč |
| 25 | 491,87400 Kč | 12 296,85 Kč |
| 50 | 468,40240 Kč | 23 420,12 Kč |
| 100 | 446,06260 Kč | 44 606,26 Kč |
| 250 | 418,17096 Kč | 104 542,74 Kč |
| 500 | 398,23966 Kč | 199 119,83 Kč |
| Unit Price without VAT: | 617,34000 Kč |
|---|---|
| Unit Price with VAT: | 746,98140 Kč |















