
095-902-514-024 | |
|---|---|
DigiKey Part Number | 115-095-902-514-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-514-024 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,14000 Kč | 533,14 Kč |
| 10 | 453,07400 Kč | 4 530,74 Kč |
| 25 | 424,71400 Kč | 10 617,85 Kč |
| 50 | 404,44240 Kč | 20 222,12 Kč |
| 100 | 385,15160 Kč | 38 515,16 Kč |
| 250 | 361,06312 Kč | 90 265,78 Kč |
| 500 | 343,85358 Kč | 171 926,79 Kč |
| Unit Price without VAT: | 533,14000 Kč |
|---|---|
| Unit Price with VAT: | 645,09940 Kč |















