
095-902-514-012 | |
|---|---|
DigiKey Part Number | 115-095-902-514-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-514-012 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,01000 Kč | 564,01 Kč |
| 10 | 479,42600 Kč | 4 794,26 Kč |
| 25 | 449,40760 Kč | 11 235,19 Kč |
| 50 | 427,96020 Kč | 21 398,01 Kč |
| 100 | 407,54810 Kč | 40 754,81 Kč |
| 250 | 382,06028 Kč | 95 515,07 Kč |
| 500 | 363,85124 Kč | 181 925,62 Kč |
| Unit Price without VAT: | 564,01000 Kč |
|---|---|
| Unit Price with VAT: | 682,45210 Kč |















