
095-902-514-006 | |
|---|---|
DigiKey Part Number | 115-095-902-514-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-514-006 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,27000 Kč | 565,27 Kč |
| 10 | 480,39200 Kč | 4 803,92 Kč |
| 25 | 450,30640 Kč | 11 257,66 Kč |
| 50 | 428,81700 Kč | 21 440,85 Kč |
| 100 | 408,36490 Kč | 40 836,49 Kč |
| 250 | 382,82628 Kč | 95 706,57 Kč |
| 500 | 364,58030 Kč | 182 290,15 Kč |
| Unit Price without VAT: | 565,27000 Kč |
|---|---|
| Unit Price with VAT: | 683,97670 Kč |















