
095-902-506-036 | |
|---|---|
cms-digikey-product-number | 115-095-902-506-036-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 095-902-506-036 |
cms-description | COAX CBL SMA TO SMA 36" |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Cable Assembly Coaxial SMA to SMA LMR 200 36.00" (914.40mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 200 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 25 | 1 459,26040 Kč | 36 481,51 Kč |
| Unit Price without VAT: | 1 459,26040 Kč |
|---|---|
| Unit Price with VAT: | 1 765,70508 Kč |















