
095-902-502-200 | |
|---|---|
DigiKey Part Number | ARF3321-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-502-200 |
Description | COAX CBL AMC4 TO SMA 7.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMC4 to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMC4 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | AMC4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,14000 Kč | 411,14 Kč |
| 10 | 349,44900 Kč | 3 494,49 Kč |
| 25 | 327,56040 Kč | 8 189,01 Kč |
| 50 | 311,92940 Kč | 15 596,47 Kč |
| 100 | 297,04820 Kč | 29 704,82 Kč |
| 250 | 278,46708 Kč | 69 616,77 Kč |
| 500 | 265,19214 Kč | 132 596,07 Kč |
| Unit Price without VAT: | 411,14000 Kč |
|---|---|
| Unit Price with VAT: | 497,47940 Kč |















