
095-902-482M100 | |
|---|---|
DigiKey Part Number | ARF2846-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-482M100 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 530,54000 Kč | 1 530,54 Kč |
| 10 | 1 300,88900 Kč | 13 008,89 Kč |
| 25 | 1 219,49680 Kč | 30 487,42 Kč |
| 50 | 1 161,34900 Kč | 58 067,45 Kč |
| 100 | 1 105,99200 Kč | 110 599,20 Kč |
| Unit Price without VAT: | 1 530,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 851,95340 Kč |






