Cable Assembly Coaxial SMA to SMA LMR 240 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-482M025

DigiKey Part Number
ARF2845-ND
Manufacturer
Manufacturer Product Number
095-902-482M025
Description
COAX CBL SMA TO SMA 9.8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 240 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
LMR 240
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
251 028,99440 Kč25 724,86 Kč
Unit Price without VAT:1 028,99440 Kč
Unit Price with VAT:1 245,08322 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 0
Unit Price: 1 194,30760 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: 1 091,91280 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 1 212,10520 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price: 1 303,49720 Kč
COAX CBL SMA TO SMA 3.3'
In-Stock: 16
Unit Price: 1 530,54000 Kč