Cable Assembly Coaxial SMA to Cable Micro Coaxial 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-462-005

DigiKey Part Number
ARF2726-ND
Manufacturer
Manufacturer Product Number
095-902-462-005
Description
COAX CBL SMA TO CABLE 5"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable Micro Coaxial 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to Cable
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
5.000" (127.00mm)
Cable Type
Micro Coaxial
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
Shielded
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1774,20000 Kč774,20 Kč
10657,95100 Kč6 579,51 Kč
25616,77840 Kč15 419,46 Kč
50587,35180 Kč29 367,59 Kč
100559,34260 Kč55 934,26 Kč
250524,37044 Kč131 092,61 Kč
Manufacturers Standard Package
Unit Price without VAT:774,20000 Kč
Unit Price with VAT:936,78200 Kč