Cable Assembly Coaxial SMA to Cable Micro Coaxial 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-462-003

DigiKey Part Number
ARF2724-ND
Manufacturer
Manufacturer Product Number
095-902-462-003
Description
COAX CBL SMA TO CABLE 3"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable Micro Coaxial 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to Cable
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
Micro Coaxial
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
Shielded
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1667,95000 Kč667,95 Kč
10567,78600 Kč5 677,86 Kč
25532,22360 Kč13 305,59 Kč
50506,83720 Kč25 341,86 Kč
100482,66420 Kč48 266,42 Kč
250452,48088 Kč113 120,22 Kč
Manufacturers Standard Package
Unit Price without VAT:667,95000 Kč
Unit Price with VAT:808,21950 Kč