095-902-459-0xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-459-010

DigiKey Part Number
ARF2560-ND
Manufacturer
Manufacturer Product Number
095-902-459-010
Description
COAX CBL SMA TO SMP 10"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP TFlex-405 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMP
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
10.000" (254.00mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 310,57000 Kč1 310,57 Kč
10991,32900 Kč9 913,29 Kč
25962,27120 Kč24 056,78 Kč
50956,26780 Kč47 813,39 Kč
100947,00370 Kč94 700,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 310,57000 Kč
Unit Price with VAT:1 585,78970 Kč