
095-850-279M100 | |
|---|---|
DigiKey Part Number | 115-095-850-279M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-279M100 |
Description | COAX CBL BNC TO BNC 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 400 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 104,49000 Kč | 1 104,49 Kč |
| 10 | 938,82100 Kč | 9 388,21 Kč |
| 25 | 880,05960 Kč | 22 001,49 Kč |
| 50 | 838,08900 Kč | 41 904,45 Kč |
| 100 | 798,13190 Kč | 79 813,19 Kč |
| 250 | 748,84076 Kč | 187 210,19 Kč |
| Unit Price without VAT: | 1 104,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 336,43290 Kč |




