Cable Assembly Coaxial BNC to SMA RG-174 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-249-006

DigiKey Part Number
115-095-850-249-006-ND
Manufacturer
Manufacturer Product Number
095-850-249-006
Description
COAX CABLE BNC TO SMA 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1469,52000 Kč469,52 Kč
10398,96200 Kč3 989,62 Kč
25373,98280 Kč9 349,57 Kč
50356,13860 Kč17 806,93 Kč
100339,14920 Kč33 914,92 Kč
250317,93744 Kč79 484,36 Kč
500302,78150 Kč151 390,75 Kč
Manufacturers Standard Package
Unit Price without VAT:469,52000 Kč
Unit Price with VAT:568,11920 Kč
Assembly Component