Cable Assembly Coaxial BNC to SMA RG-174 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-249-003

DigiKey Part Number
115-095-850-249-003-ND
Manufacturer
Manufacturer Product Number
095-850-249-003
Description
COAX CABLE BNC TO SMA 3"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-174 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
3.000" (76.20mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1404,63000 Kč404,63 Kč
10343,84200 Kč3 438,42 Kč
25322,30240 Kč8 057,56 Kč
50306,91520 Kč15 345,76 Kč
100292,27540 Kč29 227,54 Kč
250273,99200 Kč68 498,00 Kč
500260,93038 Kč130 465,19 Kč
Manufacturers Standard Package
Unit Price without VAT:404,63000 Kč
Unit Price with VAT:489,60230 Kč
Assembly Component