


095-850-189-036 | |
|---|---|
DigiKey Part Number | ARF2699-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-189-036 |
Description | COAX CBL BNC TO HD-BNC 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 36.00" (914.40mm) |
Part Status Active | Cable Type Belden 4855R |
Style BNC to HD-BNC | Overall Impedance 75 Ohms |
1st Connector BNC Plug | Frequency - Max 12 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector HD-BNC Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 190,59000 Kč | 1 190,59 Kč |
| 10 | 1 011,97800 Kč | 10 119,78 Kč |
| 25 | 948,63920 Kč | 23 715,98 Kč |
| 50 | 903,40120 Kč | 45 170,06 Kč |
| 100 | 860,33220 Kč | 86 033,22 Kč |
| 250 | 812,88464 Kč | 203 221,16 Kč |
| Unit Price without VAT: | 1 190,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 440,61390 Kč |






