


095-850-189-024 | |
|---|---|
DigiKey Part Number | ARF2697-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-189-024 |
Description | COAX CBL BNC TO HD-BNC 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 24.00" (609.60mm) |
Part Status Active | Cable Type Belden 4855R |
Style BNC to HD-BNC | Overall Impedance 75 Ohms |
1st Connector BNC Plug | Frequency - Max 12 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector HD-BNC Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,20000 Kč | 1 098,20 Kč |
| 10 | 933,40300 Kč | 9 334,03 Kč |
| 25 | 874,98680 Kč | 21 874,67 Kč |
| 50 | 833,25520 Kč | 41 662,76 Kč |
| 100 | 793,52700 Kč | 79 352,70 Kč |
| 250 | 744,11704 Kč | 186 029,26 Kč |
| Unit Price without VAT: | 1 098,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,82200 Kč |






