Parametric Equivalent

083-8SP-1006 | |
|---|---|
DigiKey Part Number | 083-8SP-1006-ND |
Manufacturer | |
Manufacturer Product Number | 083-8SP-1006 |
Description | CONN UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Phenol Formaldehyde (Phenolic) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 123,23000 Kč | 1 123,23 Kč |
| 10 | 954,78600 Kč | 9 547,86 Kč |
| 25 | 895,03760 Kč | 22 375,94 Kč |
| 50 | 878,29020 Kč | 43 914,51 Kč |
| 100 | 811,71120 Kč | 81 171,12 Kč |
| 250 | 770,95624 Kč | 192 739,06 Kč |
| Unit Price without VAT: | 1 123,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 359,10830 Kč |


