
082-6684 | |
|---|---|
DigiKey Part Number | 115-082-6684-ND |
Manufacturer | |
Manufacturer Product Number | 082-6684 |
Description | RF CONNECTOR N-TYPE STRAIGHT SOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.085" Semi Rigid, .085" Conformable) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 157,94000 Kč | 1 157,94 Kč |
| 10 | 984,23800 Kč | 9 842,38 Kč |
| 25 | 922,65240 Kč | 23 066,31 Kč |
| 50 | 886,25400 Kč | 44 312,70 Kč |
| 100 | 840,72380 Kč | 84 072,38 Kč |
| 250 | 799,58872 Kč | 199 897,18 Kč |
| Unit Price without VAT: | 1 157,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 401,10740 Kč |




