
1551503 | |
|---|---|
DigiKey Part Number | 277-2020-ND |
Manufacturer | |
Manufacturer Product Number | 1551503 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1551503 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Push-Twist | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,31000 Kč | 347,31 Kč |
| Unit Price without VAT: | 347,31000 Kč |
|---|---|
| Unit Price with VAT: | 420,24510 Kč |

