N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-6643

DigiKey Part Number
ARF2732-ND
Manufacturer
Manufacturer Product Number
082-6643
Description
CONN N JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
8 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Heat Shrink, 1 Insulator, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
White Bronze
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
LMR-400
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732760161Molex4WM9548-ND450,72000 KčParametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1848,95000 Kč848,95 Kč
10721,57500 Kč7 215,75 Kč
25676,40440 Kč16 910,11 Kč
50644,13880 Kč32 206,94 Kč
100613,42300 Kč61 342,30 Kč
250575,06804 Kč143 767,01 Kč
Manufacturers Standard Package
Unit Price without VAT:848,95000 Kč
Unit Price with VAT:1 027,22950 Kč