



Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut, 1 Spacer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group LMR-400 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,72000 Kč | 450,72 Kč |
| 10 | 383,04800 Kč | 3 830,48 Kč |
| 25 | 359,06600 Kč | 8 976,65 Kč |
| 50 | 341,93260 Kč | 17 096,63 Kč |
| 105 | 324,50371 Kč | 34 072,89 Kč |
| 315 | 300,32479 Kč | 94 602,31 Kč |
| 525 | 289,70653 Kč | 152 095,93 Kč |
| Unit Price without VAT: | 450,72000 Kč |
|---|---|
| Unit Price with VAT: | 545,37120 Kč |

