
082-6489 | |
|---|---|
DigiKey Part Number | ARF1930-ND |
Manufacturer | |
Manufacturer Product Number | 082-6489 |
Description | CONN N PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 082-6489 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | Belden 9913, 9914, LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 001,18000 Kč | 1 001,18 Kč |
| 10 | 873,05500 Kč | 8 730,55 Kč |
| 25 | 818,41800 Kč | 20 460,45 Kč |
| 50 | 779,38280 Kč | 38 969,14 Kč |
| 100 | 742,22260 Kč | 74 222,26 Kč |
| 300 | 699,23340 Kč | 209 770,02 Kč |
| Unit Price without VAT: | 1 001,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 211,42780 Kč |




