
095-909-175-036 | |
|---|---|
DigiKey Part Number | ARF3462-ND |
Manufacturer | |
Manufacturer Product Number | 095-909-175-036 |
Description | COAX CBL N-TYPE TO N-TYPE 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 410,99000 Kč | 2 410,99 Kč |
| 10 | 2 049,55200 Kč | 20 495,52 Kč |
| 25 | 1 921,35040 Kč | 48 033,76 Kč |
| 50 | 1 829,76160 Kč | 91 488,08 Kč |
| 100 | 1 758,84500 Kč | 175 884,50 Kč |
| Unit Price without VAT: | 2 410,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 917,29790 Kč |

