
082-6034 | |
|---|---|
DigiKey Part Number | ARF1845-ND |
Manufacturer | |
Manufacturer Product Number | 082-6034 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 082-6034 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Barrel, 1 Contact, 1 Ferrule, 1 Insulator, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,47000 Kč | 283,47 Kč |
| 10 | 240,99400 Kč | 2 409,94 Kč |
| 25 | 225,88800 Kč | 5 647,20 Kč |
| 50 | 215,10360 Kč | 10 755,18 Kč |
| 100 | 204,83760 Kč | 20 483,76 Kč |
| 300 | 189,57063 Kč | 56 871,19 Kč |
| 500 | 182,86612 Kč | 91 433,06 Kč |
| 1 000 | 174,14922 Kč | 174 149,22 Kč |
| Unit Price without VAT: | 283,47000 Kč |
|---|---|
| Unit Price with VAT: | 342,99870 Kč |




