
082-5988-1000 | |
|---|---|
DigiKey Part Number | 082-5988-1000-ND |
Manufacturer | |
Manufacturer Product Number | 082-5988-1000 |
Description | CONN N PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 082-5988-1000 Models |
Category | Housing Color Silver |
Mfr | Ingress Protection Weatherproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 1500 V |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
Number of Ports 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172176 | Amphenol RF | 0 | ACX1138-ND | 17,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 346,18600 Kč | 134 618,60 Kč |
| Unit Price without VAT: | 1 346,18600 Kč |
|---|---|
| Unit Price with VAT: | 1 628,88506 Kč |





