



172176 | |
|---|---|
DigiKey Part Number | ACX1138-ND |
Manufacturer | |
Manufacturer Product Number | 172176 |
Description | CONN N PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Housing Color Silver |
Mfr | Ingress Protection Weatherproof |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 1500 V |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,91000 Kč | 439,91 Kč |
| 10 | 373,82700 Kč | 3 738,27 Kč |
| 25 | 350,42320 Kč | 8 760,58 Kč |
| 50 | 333,69600 Kč | 16 684,80 Kč |
| 100 | 317,77530 Kč | 31 777,53 Kč |
| 300 | 294,09660 Kč | 88 228,98 Kč |
| 500 | 283,70020 Kč | 141 850,10 Kč |
| Unit Price without VAT: | 439,91000 Kč |
|---|---|
| Unit Price with VAT: | 532,29110 Kč |





