
082-209-1006 | |
|---|---|
DigiKey Part Number | ARF1830-ND |
Manufacturer | |
Manufacturer Product Number | 082-209-1006 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 082-209-1006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 9913, 9914, LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper | |
Includes | 6 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Gasket, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,05000 Kč | 628,05 Kč |
| 10 | 533,81100 Kč | 5 338,11 Kč |
| 25 | 500,39920 Kč | 12 509,98 Kč |
| 50 | 476,52440 Kč | 23 826,22 Kč |
| 100 | 453,79620 Kč | 45 379,62 Kč |
| 300 | 419,98800 Kč | 125 996,40 Kč |
| 500 | 405,14088 Kč | 202 570,44 Kč |
| Unit Price without VAT: | 628,05000 Kč |
|---|---|
| Unit Price with VAT: | 759,94050 Kč |







