
034-5079 | |
|---|---|
DigiKey Part Number | 115-034-5079-ND |
Manufacturer | |
Manufacturer Product Number | 034-5079 |
Description | HD-BNC STRAIGHT CRIMP PLUG TIMES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-195 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,74000 Kč | 344,74 Kč |
| 10 | 292,93200 Kč | 2 929,32 Kč |
| 25 | 274,58920 Kč | 6 864,73 Kč |
| 50 | 261,48320 Kč | 13 074,16 Kč |
| 100 | 249,00600 Kč | 24 900,60 Kč |
| 250 | 233,42764 Kč | 58 356,91 Kč |
| 500 | 222,29984 Kč | 111 149,92 Kč |
| Unit Price without VAT: | 344,74000 Kč |
|---|---|
| Unit Price with VAT: | 417,13540 Kč |





