

034-1128-12G | |
|---|---|
DigiKey Part Number | ARF3304-ND |
Manufacturer | |
Manufacturer Product Number | 034-1128-12G |
Description | HD-BNC STRAIGHT CRIMP PLUG FOR C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Canare L-3.3CUHD | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,64000 Kč | 437,64 Kč |
| 10 | 371,96100 Kč | 3 719,61 Kč |
| 25 | 348,66920 Kč | 8 716,73 Kč |
| 50 | 332,02600 Kč | 16 601,30 Kč |
| 100 | 316,18900 Kč | 31 618,90 Kč |
| 250 | 296,41256 Kč | 74 103,14 Kč |
| 500 | 282,28192 Kč | 141 140,96 Kč |
| Unit Price without VAT: | 437,64000 Kč |
|---|---|
| Unit Price with VAT: | 529,54440 Kč |


