
034-5074 | |
|---|---|
DigiKey Part Number | 115-034-5074-ND |
Manufacturer | |
Manufacturer Product Number | 034-5074 |
Description | HD-BNC STRAIGHT CRIMP PLUG RG-17 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,07000 Kč | 286,07 Kč |
| 10 | 243,02200 Kč | 2 430,22 Kč |
| 25 | 175,32960 Kč | 4 383,24 Kč |
| 50 | 173,76360 Kč | 8 688,18 Kč |
| 100 | 172,61000 Kč | 17 261,00 Kč |
| Unit Price without VAT: | 286,07000 Kč |
|---|---|
| Unit Price with VAT: | 346,14470 Kč |



