
034-5073 | |
|---|---|
DigiKey Part Number | 115-034-5073-ND |
Manufacturer | |
Manufacturer Product Number | 034-5073 |
Description | HD-BNC STRAIGHT CRIMP JACK RG-17 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-178 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,70000 Kč | 258,70 Kč |
| 10 | 219,88800 Kč | 2 198,88 Kč |
| 25 | 206,11320 Kč | 5 152,83 Kč |
| 50 | 196,27020 Kč | 9 813,51 Kč |
| 100 | 186,90720 Kč | 18 690,72 Kč |
| 250 | 175,21092 Kč | 43 802,73 Kč |
| 500 | 166,85620 Kč | 83 428,10 Kč |
| 1 000 | 158,90224 Kč | 158 902,24 Kč |
| Unit Price without VAT: | 258,70000 Kč |
|---|---|
| Unit Price with VAT: | 313,02700 Kč |


