



034-5024 | |
|---|---|
DigiKey Part Number | ARF2106-ND |
Manufacturer | |
Manufacturer Product Number | 034-5024 |
Description | CONN HDBNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 034-5024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 233,98100 Kč | 2 339,81 Kč |
| 25 | 219,33680 Kč | 5 483,42 Kč |
| 50 | 208,86300 Kč | 10 443,15 Kč |
| 100 | 198,89310 Kč | 19 889,31 Kč |
| 300 | 184,06917 Kč | 55 220,75 Kč |
| 500 | 177,55908 Kč | 88 779,54 Kč |
| 1 000 | 169,09521 Kč | 169 095,21 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |










