


034-1112-12G | |
|---|---|
DigiKey Part Number | ARF3295-ND |
Manufacturer | |
Manufacturer Product Number | 034-1112-12G |
Description | COAX ADAPT BNC HD TO BNC HD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC HD Jack, Female Socket To BNC HD Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC HD Jack, Female Socket | |
Convert To (Adapter End) | BNC HD Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 145,23000 Kč | 1 145,23 Kč |
| 10 | 973,36200 Kč | 9 733,62 Kč |
| 25 | 912,43880 Kč | 22 810,97 Kč |
| 50 | 868,92240 Kč | 43 446,12 Kč |
| 100 | 827,49130 Kč | 82 749,13 Kč |
| 250 | 775,76356 Kč | 193 940,89 Kč |
| Unit Price without VAT: | 1 145,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,72830 Kč |





