




034-1026-12G | |
|---|---|
DigiKey Part Number | ARF2577-ND |
Manufacturer | |
Manufacturer Product Number | 034-1026-12G |
Description | CONN HDBNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 034-1026-12G Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 234,69500 Kč | 2 346,95 Kč |
| 25 | 219,99200 Kč | 5 499,80 Kč |
| 50 | 209,48860 Kč | 10 474,43 Kč |
| 100 | 199,48940 Kč | 19 948,94 Kč |
| 300 | 184,62000 Kč | 55 386,00 Kč |
| 500 | 178,08992 Kč | 89 044,96 Kč |
| 1 000 | 169,60106 Kč | 169 601,06 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |











