



034-1046 | |
|---|---|
DigiKey Part Number | ARF2871-ND |
Manufacturer | |
Manufacturer Product Number | 034-1046 |
Description | CONN HDBNC JACK STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 034-1046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,50000 Kč | 273,50 Kč |
| 10 | 232,37900 Kč | 2 323,79 Kč |
| 25 | 217,52360 Kč | 5 438,09 Kč |
| 50 | 207,19600 Kč | 10 359,80 Kč |
| 100 | 197,51840 Kč | 19 751,84 Kč |
| 300 | 182,79573 Kč | 54 838,72 Kč |
| 500 | 176,33094 Kč | 88 165,47 Kč |
| 1 000 | 167,92521 Kč | 167 925,21 Kč |
| Unit Price without VAT: | 273,50000 Kč |
|---|---|
| Unit Price with VAT: | 330,93500 Kč |











