BNC, HD Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC, HD Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
034-1018-12G
034-1018-12G
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

034-1018-12G

DigiKey Part Number
ARF2492-ND
Manufacturer
Manufacturer Product Number
034-1018-12G
Description
CONN HDBNC JCK STR 75OHM EDGEMNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
034-1018-12G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 175
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,28000 Kč237,28 Kč
10201,56000 Kč2 015,60 Kč
25188,93160 Kč4 723,29 Kč
50179,91080 Kč8 995,54 Kč
100171,32270 Kč17 132,27 Kč
300158,55240 Kč47 565,72 Kč
500152,94398 Kč76 471,99 Kč
1 000145,65347 Kč145 653,47 Kč
Manufacturers Standard Package
Unit Price without VAT:237,28000 Kč
Unit Price with VAT:287,10880 Kč